52 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 QFN
Introducing Power by Linear

LTC3608EWKG#TRPBF

DigiKey Part Number
505-LTC3608EWKG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3608EWKG#TRPBFCT-ND - Cut Tape (CT)
505-LTC3608EWKG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3608EWKG#TRPBF
Description
IC REG BUCK ADJ 8A 52QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 52-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3608EWKG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.82V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-QFN-Multipad (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1413,21000 Kč413,21 Kč
10293,03700 Kč2 930,37 Kč
25261,70200 Kč6 542,55 Kč
100235,49690 Kč23 549,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000235,49688 Kč470 993,76 Kč
Manufacturers Standard Package
Unit Price without VAT:413,21000 Kč
Unit Price with VAT:499,98410 Kč