


LTC3605AEUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3605AEUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3605AEUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3605AEUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3605AEUF#TRPBF |
Description | IC REG BUCK ADJ 5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3605AEUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 19.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 217,77300 Kč | 2 177,73 Kč |
| 25 | 203,02400 Kč | 5 075,60 Kč |
| 100 | 186,81310 Kč | 18 681,31 Kč |
| 250 | 186,02940 Kč | 46 507,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 166,54944 Kč | 416 373,60 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |







