



LTC3601EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3601EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3601EMSE#PBF |
Description | IC REG BUCK ADJ 1.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3601EMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.52V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 37 | 112,50378 Kč | 4 162,64 Kč |
| 111 | 105,04676 Kč | 11 660,19 Kč |
| 259 | 100,67853 Kč | 26 075,74 Kč |
| 518 | 97,80162 Kč | 50 661,24 Kč |
| 1 036 | 95,43449 Kč | 98 870,13 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |



