


LTC3588EDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3588EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3588EDD-1#PBF |
Description | IC ENERGY HARVESTING PSU 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588EDD-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-DFN (3x3) |
Current - Supply 950nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 25 | 158,86240 Kč | 3 971,56 Kč |
| 121 | 144,21463 Kč | 17 449,97 Kč |
| 363 | 137,23322 Kč | 49 815,66 Kč |
| 605 | 134,65306 Kč | 81 465,10 Kč |
| 1 089 | 132,10750 Kč | 143 865,07 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |















