Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3565EDD#PBF

DigiKey Part Number
505-LTC3565EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3565EDD#PBF
Description
IC REG BUCK ADJ 1.25A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3565EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10106,73300 Kč1 067,33 Kč
2598,74080 Kč2 468,52 Kč
12188,97942 Kč10 766,51 Kč
36384,32807 Kč30 611,09 Kč
60582,60821 Kč49 977,97 Kč
1 08980,91152 Kč88 112,65 Kč
2 54178,91025 Kč200 510,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč