Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LTC3564IS5#TRMPBF

DigiKey Part Number
LTC3564IS5#TRMPBFTR-ND - Tape & Reel (TR)
LTC3564IS5#TRMPBFCT-ND - Cut Tape (CT)
LTC3564IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3564IS5#TRMPBF
Description
IC REG BUCK ADJ 1.25A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3564IS5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3564ES5#TRMPBFAnalog Devices Inc.1 031LTC3564ES5#TRMPBFCT-ND138,80000 KčParametric Equivalent
LTC3564ES5#TRPBFAnalog Devices Inc.548LTC3564ES5#TRPBFCT-ND138,80000 KčParametric Equivalent
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,69000 Kč157,69 Kč
10121,68300 Kč1 216,83 Kč
25112,69200 Kč2 817,30 Kč
100102,80620 Kč10 280,62 Kč
25099,91520 Kč24 978,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50095,25658 Kč47 628,29 Kč
1 00092,92014 Kč92 920,14 Kč
1 50091,74922 Kč137 623,83 Kč
Manufacturers Standard Package
Unit Price without VAT:157,69000 Kč
Unit Price with VAT:190,80490 Kč