Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3564EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3564EDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC3564EDCB#TRMPBFCT-ND - Cut Tape (CT) LTC3564EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3564EDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.25A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3564EDCB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3564EDCB#TRPBF | Analog Devices Inc. | 0 | 505-LTC3564EDCB#TRPBFTR-ND | 78,73914 Kč | Parametric Equivalent |
| LTC3564IDCB#TRMPBF | Analog Devices Inc. | 892 | LTC3564IDCB#TRMPBFCT-ND | 157,69000 Kč | Parametric Equivalent |
| LTC3564IDCB#TRPBF | Analog Devices Inc. | 0 | LTC3564IDCB#TRPBF-ND | 90,45292 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 100 | 89,77480 Kč | 8 977,48 Kč |
| 250 | 86,74272 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,03030 Kč | 41 515,15 Kč |
| 1 000 | 80,94288 Kč | 80 942,88 Kč |
| 1 500 | 79,89739 Kč | 119 846,09 Kč |
| 2 500 | 78,73914 Kč | 196 847,85 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |



