Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 250mA 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 250mA 6-WFDFN Exposed Pad
Introducing Power by Linear

LTC3549EDCB#TRMPBF

DigiKey Part Number
505-LTC3549EDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3549EDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3549EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3549EDCB#TRMPBF
Description
IC REG BUCK ADJ 250MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 250mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3549EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1078,63800 Kč786,38 Kč
2572,47680 Kč1 811,92 Kč
10065,70690 Kč6 570,69 Kč
25064,57472 Kč16 143,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,53430 Kč30 267,15 Kč
1 00058,93299 Kč58 932,99 Kč
1 50058,13114 Kč87 196,71 Kč
2 50057,24231 Kč143 105,77 Kč
3 50056,72316 Kč198 531,06 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč