LTC3546IUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 643
Unit Price: 249,04000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3546IUFD#TRPBF

DigiKey Part Number
505-LTC3546IUFD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3546IUFD#TRPBF
Description
IC REG BUCK ADJ 1A/2A DL 28QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3546IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz, 750kHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
28-QFN (4x5)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3546EUFD#TRPBFAnalog Devices Inc.3 643LTC3546EUFD#TRPBFCT-ND249,04000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500173,90854 Kč434 771,35 Kč
Manufacturers Standard Package
Unit Price without VAT:173,90854 Kč
Unit Price with VAT:210,42933 Kč