



LTC3546EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3546EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3546EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3546EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3546EFE#TRPBF |
Description | IC REG BCK ADJ 1A/2A DL 28TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3546EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz, 750kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 202,96700 Kč | 2 029,67 Kč |
| 25 | 189,05760 Kč | 4 726,44 Kč |
| 100 | 173,77730 Kč | 17 377,73 Kč |
| 250 | 172,52124 Kč | 43 130,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 155,51077 Kč | 311 021,54 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |



