


LTC3544EUD#PBF | |
|---|---|
DigiKey Part Number | LTC3544EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3544EUD#PBF |
Description | IC REG BUCK ADJ QUAD 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 100mA, 200mA(2), 300mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3544EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 Kč | 172,40 Kč |
| 10 | 133,66800 Kč | 1 336,68 Kč |
| 25 | 123,96760 Kč | 3 099,19 Kč |
| 121 | 112,13388 Kč | 13 568,20 Kč |
| 363 | 106,49444 Kč | 38 657,48 Kč |
| 605 | 104,40939 Kč | 63 167,68 Kč |
| 1 089 | 102,35287 Kč | 111 462,28 Kč |
| Unit Price without VAT: | 172,40000 Kč |
|---|---|
| Unit Price with VAT: | 208,60400 Kč |


