LTC3541EDD-3#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 135,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 60
Unit Price: 135,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 86,63653 Kč
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2.25MHz 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2.25MHz 10-DFN (3x3)
How Smart Healthcare is Changing Lives

LTC3541EDD-3#PBF

DigiKey Part Number
505-LTC3541EDD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3541EDD-3#PBF
Description
IC REG DL BUCK/LINEAR SYNC 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2.25MHz 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3541EDD-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tube
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
0.9V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
2.25MHz
Package / Case
10-WFDFN Exposed Pad
Voltage/Current - Output 1
0.8V ~ 5V, 500mA
Supplier Device Package
10-DFN (3x3)
Voltage/Current - Output 2
0.4V ~ 4.1V, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3541EDD#PBFAnalog Devices Inc.0LTC3541EDD#PBF-ND135,56000 KčParametric Equivalent
LTC3541EDD-1#PBFAnalog Devices Inc.60LTC3541EDD-1#PBF-ND135,56000 KčParametric Equivalent
LTC3541EDD-2#PBFAnalog Devices Inc.0505-LTC3541EDD-2#PBF-ND86,63653 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12186,63653 Kč10 483,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,63653 Kč
Unit Price with VAT:104,83020 Kč