


LTC3541EDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC3541EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3541EDD-1#PBF |
Description | IC REG DL BUCK/LINEAR SYNC 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2.25MHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3541EDD-1#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Active | Voltage - Supply 0.9V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2.25MHz | Package / Case 10-WFDFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 5V, 500mA | Supplier Device Package 10-DFN (3x3) |
Voltage/Current - Output 2 0.4V ~ 4.1V, 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 104,06900 Kč | 1 040,69 Kč |
| 25 | 96,21880 Kč | 2 405,47 Kč |
| 121 | 86,63653 Kč | 10 483,02 Kč |
| 363 | 82,07014 Kč | 29 791,46 Kč |
| 605 | 80,38157 Kč | 48 630,85 Kč |
| 1 089 | 78,71582 Kč | 85 721,53 Kč |
| 2 541 | 76,75103 Kč | 195 024,37 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |

