Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12 TSSOP EP
Introducing Power by Linear

LTC3536EMSE#PBF

DigiKey Part Number
LTC3536EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3536EMSE#PBF
Description
IC REG BUCK BOOST ADJ 1A 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3536EMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-MSOP-EP
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
10150,36700 Kč1 503,67 Kč
37135,77189 Kč5 023,56 Kč
111127,04171 Kč14 101,63 Kč
259121,92622 Kč31 578,89 Kč
518118,55763 Kč61 412,85 Kč
1 036115,78572 Kč119 954,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč