Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 16-SSOP (0.154", 3.90mm Width)
Introducing Power by Linear

LTC3534EGN#PBF

DigiKey Part Number
505-LTC3534EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3534EGN#PBF
Description
IC REG BUCK BST ADJ 500MA 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC3534EGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10161,72700 Kč1 617,27 Kč
25150,30360 Kč3 757,59 Kč
100137,76370 Kč13 776,37 Kč
300130,76853 Kč39 230,56 Kč
500128,18188 Kč64 090,94 Kč
1 000125,21611 Kč125 216,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč