

LTC3526EDC-2#TRMPBF | |
---|---|
DigiKey Part Number | LTC3526EDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3526EDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC3526EDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526EDC-2#TRMPBF |
Description | IC REG BOOST ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526EDC-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,14000 Kč | 139,14 Kč |
10 | 92,17300 Kč | 921,73 Kč |
25 | 79,93720 Kč | 1 998,43 Kč |
100 | 66,08320 Kč | 6 608,32 Kč |
250 | 59,28384 Kč | 14 820,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 55,19950 Kč | 27 599,75 Kč |
Unit Price without VAT: | 139,14000 Kč |
---|---|
Unit Price with VAT: | 168,35940 Kč |