



LTC3459ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3459ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3459ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3459ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3459ES6#TRMPBF |
Description | IC REG BOOST ADJ 60MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 60mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3459ES6#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 10V (Switch) |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 117,58300 Kč | 1 175,83 Kč |
| 25 | 108,85720 Kč | 2 721,43 Kč |
| 100 | 99,27430 Kč | 9 927,43 Kč |
| 250 | 96,36492 Kč | 24 091,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,94772 Kč | 45 973,86 Kč |
| 1 000 | 89,68053 Kč | 89 680,53 Kč |
| 1 500 | 88,54550 Kč | 132 818,25 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |



