Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3428EDD#TRPBF

DigiKey Part Number
LTC3428EDD#TRPBFTR-ND - Tape & Reel (TR)
LTC3428EDD#TRPBFCT-ND - Cut Tape (CT)
LTC3428EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3428EDD#TRPBF
Description
IC REG BOOST ADJ 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3428EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10196,70900 Kč1 967,09 Kč
25183,22840 Kč4 580,71 Kč
100172,20040 Kč17 220,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500149,89086 Kč374 727,15 Kč
Manufacturers Standard Package
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč