

LTC3419EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3419EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3419EDD#PBF |
Description | IC REG BUCK ADJ 600MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3419EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,60000 Kč | 150,60 Kč |
| 10 | 100,17100 Kč | 1 001,71 Kč |
| 25 | 87,05280 Kč | 2 176,32 Kč |
| 121 | 70,55000 Kč | 8 536,55 Kč |
| 363 | 62,41369 Kč | 22 656,17 Kč |
| 605 | 61,44850 Kč | 37 176,34 Kč |
| Unit Price without VAT: | 150,60000 Kč |
|---|---|
| Unit Price with VAT: | 182,22600 Kč |




