Direct

LTC3418EUHF | |
|---|---|
DigiKey Part Number | LTC3418EUHF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3418EUHF |
Description | IC REG BUCK ADJ 8A 38QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 38-WFQFN Exposed Pad |
EDA/CAD Models | LTC3418EUHF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 38-QFN (5x7) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3418EUHF#PBF | Analog Devices Inc. | 898 | LTC3418EUHF#PBF-ND | 431,30000 Kč | Direct |


