


LTC3415EUHF#PBF | |
|---|---|
DigiKey Part Number | LTC3415EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3415EUHF#PBF |
Description | IC REG BUCK ADJ 7A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3415EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,74000 Kč | 444,74 Kč |
| 10 | 355,55900 Kč | 3 555,59 Kč |
| 52 | 319,18981 Kč | 16 597,87 Kč |
| 104 | 308,26279 Kč | 32 059,33 Kč |
| 260 | 296,72273 Kč | 77 147,91 Kč |
| 520 | 289,76958 Kč | 150 680,18 Kč |
| Unit Price without VAT: | 444,74000 Kč |
|---|---|
| Unit Price with VAT: | 538,13540 Kč |



