


LTC3412IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3412IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3412IFE#PBF |
Description | IC REG BUCK ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.625V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 254,81100 Kč | 2 548,11 Kč |
| 95 | 219,96400 Kč | 20 896,58 Kč |
| 190 | 212,97389 Kč | 40 465,04 Kč |
| 285 | 209,47161 Kč | 59 699,41 Kč |
| 570 | 204,33854 Kč | 116 472,97 Kč |
| 1 045 | 200,59861 Kč | 209 625,55 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |


