


LTC3411IDD#PBF | |
|---|---|
DigiKey Part Number | LTC3411IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3411IDD#PBF |
Description | IC REG BUCK BST ADJ 1.25A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3411IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.625V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 207,37600 Kč | 2 073,76 Kč |
| 25 | 193,28240 Kč | 4 832,06 Kč |
| 121 | 176,08471 Kč | 21 306,25 Kč |
| 363 | 167,89204 Kč | 60 944,81 Kč |
| 605 | 164,86172 Kč | 99 741,34 Kč |
| 1 089 | 161,87453 Kč | 176 281,36 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |


