


LTC3411AIMS#PBF | |
|---|---|
DigiKey Part Number | LTC3411AIMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3411AIMS#PBF |
Description | IC REG BUCK ADJ 1.25A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3411AIMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 50 | 107,01420 Kč | 5 350,71 Kč |
| 100 | 102,58150 Kč | 10 258,15 Kč |
| 250 | 97,90276 Kč | 24 475,69 Kč |
| 500 | 95,08314 Kč | 47 541,57 Kč |
| 1 000 | 92,76139 Kč | 92 761,39 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |


