

LTC3410ESC6#TRMPBF | |
---|---|
DigiKey Part Number | LTC3410ESC6#TRMPBFTR-ND - Tape & Reel (TR) LTC3410ESC6#TRMPBFCT-ND - Cut Tape (CT) LTC3410ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3410ESC6#TRMPBF |
Description | IC REG BUCK ADJ 300MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410ESC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,44000 Kč | 126,44 Kč |
10 | 83,32000 Kč | 833,20 Kč |
25 | 72,07200 Kč | 1 801,80 Kč |
100 | 59,33840 Kč | 5 933,84 Kč |
250 | 53,08900 Kč | 13 272,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 49,24462 Kč | 24 622,31 Kč |
1 000 | 48,42975 Kč | 48 429,75 Kč |
Unit Price without VAT: | 126,44000 Kč |
---|---|
Unit Price with VAT: | 152,99240 Kč |