


LTC3407EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3407EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3407EDD#PBF |
Description | IC REG BUCK ADJ 600MA DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 151,84900 Kč | 1 518,49 Kč |
| 25 | 141,00840 Kč | 3 525,21 Kč |
| 121 | 127,77529 Kč | 15 460,81 Kč |
| 363 | 121,46807 Kč | 44 092,91 Kč |
| 605 | 119,13661 Kč | 72 077,65 Kč |
| 1 089 | 116,83714 Kč | 127 235,65 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |

