Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3407EDD-2#PBF

DigiKey Part Number
LTC3407EDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3407EDD-2#PBF
Description
IC REG BUCK ADJ 800MA DL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3407EDD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 263
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10165,90500 Kč1 659,05 Kč
25154,23440 Kč3 855,86 Kč
121140,01331 Kč16 941,61 Kč
363133,23664 Kč48 364,90 Kč
605130,73078 Kč79 092,12 Kč
1 089128,25922 Kč139 674,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč