


LTC3406ES5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ES5#TRMPBFCT-ND - Cut Tape (CT) LTC3406ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ES5#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ES5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3406ABES5-2#TRMPBF | Analog Devices Inc. | 2 232 | LTC3406ABES5-2#TRMPBFCT-ND | 130,35000 Kč | Parametric Equivalent |
| LTC3406AES5#TRMPBF | Analog Devices Inc. | 684 | LTC3406AES5#TRMPBFCT-ND | 130,35000 Kč | Parametric Equivalent |
| LTC3406BES5#TRPBF | Analog Devices Inc. | 3 372 | LTC3406BES5#TRPBFCT-ND | 152,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,18000 Kč | 165,18 Kč |
| 10 | 127,74000 Kč | 1 277,40 Kč |
| 25 | 118,37600 Kč | 2 959,40 Kč |
| 100 | 108,08780 Kč | 10 808,78 Kč |
| 250 | 105,29940 Kč | 26 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,22528 Kč | 50 112,64 Kč |
| 1 000 | 97,79144 Kč | 97 791,44 Kč |
| 1 500 | 96,57265 Kč | 144 858,98 Kč |
| Unit Price without VAT: | 165,18000 Kč |
|---|---|
| Unit Price with VAT: | 199,86780 Kč |






