


LTC3406ES5-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ES5-1.5#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ES5-1.5#TRMPBFCT-ND - Cut Tape (CT) LTC3406ES5-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ES5-1.5#TRMPBF |
Description | IC REG BUCK 1.5V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ES5-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,94300 Kč | 1 149,43 Kč |
| 25 | 106,40960 Kč | 2 660,24 Kč |
| 100 | 97,04020 Kč | 9 704,02 Kč |
| 250 | 97,02336 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,57598 Kč | 46 287,99 Kč |
| 1 000 | 90,29329 Kč | 90 293,29 Kč |
| 1 500 | 89,15051 Kč | 133 725,76 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |





