LTC3406BES5-1.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4 564
Unit Price: 52,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,34781 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 451
Unit Price: 21,42000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LTC3406BES5-1.2#TRPBF

DigiKey Part Number
505-LTC3406BES5-1.2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3406BES5-1.2#TRPBF
Description
IC REG BUCK 1.2V 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3406BES5-1.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2108AUJZ-1.2-R7Analog Devices Inc.4 564505-ADP2108AUJZ-1.2-R7CT-ND52,91000 KčSimilar
MCP1603LT-120I/OSMicrochip Technology0MCP1603LT-120I/OS-ND10,34781 KčSimilar
ST1S12G12RSTMicroelectronics6 451497-6905-1-ND21,42000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,88352 Kč219 708,80 Kč
Manufacturers Standard Package
Unit Price without VAT:87,88352 Kč
Unit Price with VAT:106,33906 Kč