


LTC3402EMS#PBF | |
|---|---|
DigiKey Part Number | LTC3402EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3402EMS#PBF |
Description | IC REG BOOST ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3402EMS#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 191,22900 Kč | 1 912,29 Kč |
| 50 | 170,04600 Kč | 8 502,30 Kč |
| 100 | 163,48620 Kč | 16 348,62 Kč |
| 250 | 156,55940 Kč | 39 139,85 Kč |
| 500 | 152,38458 Kč | 76 192,29 Kč |
| 1 000 | 148,94931 Kč | 148 949,31 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |



