


LTC3374EUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3374EUHF#TRPBFTR-ND - Tape & Reel (TR) LTC3374EUHF#TRPBFCT-ND - Cut Tape (CT) LTC3374EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3374EUHF#TRPBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374EUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 231,35600 Kč | 2 313,56 Kč |
| 25 | 215,88480 Kč | 5 397,12 Kč |
| 100 | 204,64860 Kč | 20 464,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,95188 Kč | 457 379,70 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |




