Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3374EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3374EFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3374EFE#TRPBF |
Description | IC REG BUCK ADJ 1A 8OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3374AHFE#TRPBF | Analog Devices Inc. | 0 | LTC3374AHFE#TRPBF-ND | 216,99950 Kč | Parametric Equivalent |
| LTC3374HFE#TRPBF | Analog Devices Inc. | 0 | 505-LTC3374HFE#TRPBFCT-ND | 419,61000 Kč | Parametric Equivalent |
| LTC3374IFE#TRPBF | Analog Devices Inc. | 0 | LTC3374IFE#TRPBF-ND | 223,18180 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 195,05847 Kč | 390 116,94 Kč |
| Unit Price without VAT: | 195,05847 Kč |
|---|---|
| Unit Price with VAT: | 236,02075 Kč |





