


LTC3374AIUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3374AIUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3374AIUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3374AIUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3374AIUHF#TRPBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374AIUHF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-QFN (5x7) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3374AEUHF#TRPBF | Analog Devices Inc. | 2 397 | 505-LTC3374AEUHF#TRPBFCT-ND | 300,11000 Kč | Parametric Equivalent |
| LTC3374EUHF#TRPBF | Analog Devices Inc. | 2 515 | LTC3374EUHF#TRPBFCT-ND | 300,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,99000 Kč | 340,99 Kč |
| 10 | 270,12000 Kč | 2 701,20 Kč |
| 25 | 252,41000 Kč | 6 310,25 Kč |
| 100 | 233,89230 Kč | 23 389,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 208,61974 Kč | 521 549,35 Kč |
| Unit Price without VAT: | 340,99000 Kč |
|---|---|
| Unit Price with VAT: | 412,59790 Kč |


