
LTC3372IUK#TRPBF | |
|---|---|
DigiKey Part Number | LTC3372IUK#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3372IUK#TRPBF |
Description | 60V LOW IQ BUCK CONTROLLER PLUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Frequency - Switching 1MHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking, Watchdog |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-WFQFN Exposed Pad |
Number of Outputs 5 | Supplier Device Package 48-QFN (7x7) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 245,64609 Kč | 491 292,18 Kč |
| Unit Price without VAT: | 245,64609 Kč |
|---|---|
| Unit Price with VAT: | 297,23177 Kč |


