


DC2419A | |
|---|---|
DigiKey Part Number | DC2419A-ND |
Manufacturer | |
Manufacturer Product Number | DC2419A |
Description | EVAL BOARD FOR LTC3372 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3372 - 5 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A, 2A, 2A, 2A, 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3372 |
Outputs and Type 5 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.2V, 1.8V, 2.5V, 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 219,51000 Kč | 5 219,51 Kč |
| Unit Price without VAT: | 5 219,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 315,60710 Kč |


