


LTC3355IUF#PBF | |
|---|---|
DigiKey Part Number | LTC3355IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3355IUF#PBF |
Description | IC REG BUCK ADJ 1A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3355IUF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3355EUF#PBF | Analog Devices Inc. | 687 | 505-LTC3355EUF#PBF-ND | 217,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 187,09500 Kč | 1 870,95 Kč |
| 91 | 160,69967 Kč | 14 623,67 Kč |
| 182 | 155,26115 Kč | 28 257,53 Kč |
| 273 | 152,53850 Kč | 41 643,01 Kč |
| 546 | 148,54463 Kč | 81 105,37 Kč |
| 1 001 | 145,63576 Kč | 145 781,40 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |

