


LTC3315AACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LTC3315AACBZ-R7TR-ND - Tape & Reel (TR) 505-LTC3315AACBZ-R7CT-ND - Cut Tape (CT) 505-LTC3315AACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AACBZ-R7 |
Description | IC REG BCK ADJ 2A/2A DL 16WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AACBZ-R7 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 16-WLCSP (1.64x1.64) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,81454 Kč | 104 443,62 Kč |
| 6 000 | 34,16291 Kč | 204 977,46 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


