
LTC3309BJV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3309BJV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3309BJV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3309BJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309BJV#TRMPBF |
Description | IC REG BUCK ADJ 6A DL 12LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309BJV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 131,53100 Kč | 1 315,31 Kč |
| 25 | 121,91440 Kč | 3 047,86 Kč |
| 100 | 111,35660 Kč | 11 135,66 Kč |
| 250 | 108,58904 Kč | 27 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,28748 Kč | 51 643,74 Kč |
| 1 000 | 100,78977 Kč | 100 789,77 Kč |
| 1 500 | 99,53920 Kč | 149 308,80 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |

