
LTC3309BEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309BEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3309BEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3309BEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309BEV#TRMPBF |
Description | IC REG BUCK ADJ 6A DL 12LQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309BEV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 94,45760 Kč | 2 361,44 Kč |
| 100 | 85,94900 Kč | 8 594,90 Kč |
| 250 | 82,88752 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,44426 Kč | 39 722,13 Kč |
| 1 000 | 77,43096 Kč | 77 430,96 Kč |
| 1 500 | 76,42278 Kč | 114 634,17 Kč |
| 2 500 | 75,30572 Kč | 188 264,30 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |

