
LTC3309AIV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309AIV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3309AIV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3309AIV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309AIV#TRPBF |
Description | IC REG BUCK PROG 6A 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309AIV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3309AEV#TRMPBF | Analog Devices Inc. | 1 803 | 505-LTC3309AEV#TRMPBFCT-ND | 133,13000 Kč | Parametric Equivalent |
| LTC3309AEV#TRPBF | Analog Devices Inc. | 5 938 | 505-LTC3309AEV#TRPBFCT-ND | 133,13000 Kč | Parametric Equivalent |
| LTC3309AHV#TRMPBF | Analog Devices Inc. | 379 | 505-LTC3309AHV#TRMPBFCT-ND | 166,30000 Kč | Parametric Equivalent |
| LTC3309AIV#TRMPBF | Analog Devices Inc. | 618 | 505-LTC3309AIV#TRMPBFCT-ND | 151,19000 Kč | Parametric Equivalent |
| LTC3309AMPV#TRMPBF | Analog Devices Inc. | 492 | LTC3309AMPV#TRMPBFCT-ND | 282,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 107,88760 Kč | 2 697,19 Kč |
| 100 | 98,36510 Kč | 9 836,51 Kč |
| 250 | 95,41660 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,45590 Kč | 216 139,75 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |






