Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3309AMPV#TRMPBF

DigiKey Part Number
LTC3309AMPV#TRMPBFTR-ND - Tape & Reel (TR)
LTC3309AMPV#TRMPBFCT-ND - Cut Tape (CT)
LTC3309AMPV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3309AMPV#TRMPBF
Description
IC REG BUCK PROG 6A 12LQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3309AMPV#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
2.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1282,63000 Kč282,63 Kč
10222,43200 Kč2 224,32 Kč
25207,41000 Kč5 185,25 Kč
100190,88650 Kč19 088,65 Kč
250190,19148 Kč47 547,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500178,26294 Kč89 131,47 Kč
1 000174,35710 Kč174 357,10 Kč
Manufacturers Standard Package
Unit Price without VAT:282,63000 Kč
Unit Price with VAT:341,98230 Kč