
LTC3308BMPV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BMPV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308BMPV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308BMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BMPV#TRMPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BMPV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz ~ 10MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,33000 Kč | 232,33 Kč |
| 10 | 181,79700 Kč | 1 817,97 Kč |
| 25 | 169,14640 Kč | 4 228,66 Kč |
| 100 | 155,24000 Kč | 15 524,00 Kč |
| 250 | 153,48148 Kč | 38 370,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 144,61788 Kč | 72 308,94 Kč |
| 1 000 | 141,33063 Kč | 141 330,63 Kč |

