
LTC3308BJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308BJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308BJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BJV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BJV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 109,19900 Kč | 1 091,99 Kč |
| 25 | 101,01560 Kč | 2 525,39 Kč |
| 100 | 92,01240 Kč | 9 201,24 Kč |
| 250 | 89,02628 Kč | 22 256,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,13590 Kč | 42 567,95 Kč |
| 1 000 | 83,00760 Kč | 83 007,60 Kč |
| 1 500 | 81,94167 Kč | 122 912,51 Kč |
| 2 500 | 80,76100 Kč | 201 902,50 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |

