
LTC3308BEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308BEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308BEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BEV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BEV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307BHV#TRMPBF | Analog Devices Inc. | 1 904 | 161-LTC3307BHV#TRMPBFCT-ND | 155,58000 Kč | Parametric Equivalent |
| LTC3307BIV#TRMPBF | Analog Devices Inc. | 561 | 505-LTC3307BIV#TRMPBFCT-ND | 138,27000 Kč | Parametric Equivalent |
| LTC3307BJV#TRMPBF | Analog Devices Inc. | 196 | 505-LTC3307BJV#TRMPBFCT-ND | 145,15000 Kč | Parametric Equivalent |
| LTC3307BMPV#TRMPBF | Analog Devices Inc. | 980 | 505-LTC3307BMPV#TRMPBFCT-ND | 259,86000 Kč | Parametric Equivalent |
| LTC3308BHV#TRMPBF | Analog Devices Inc. | 933 | 161-LTC3308BHV#TRMPBFCT-ND | 151,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 10 | 98,93800 Kč | 989,38 Kč |
| 25 | 91,41400 Kč | 2 285,35 Kč |
| 100 | 83,14460 Kč | 8 314,46 Kč |
| 250 | 80,09180 Kč | 20 022,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,82540 Kč | 38 412,70 Kč |
| 1 000 | 74,86916 Kč | 74 869,16 Kč |
| 1 500 | 73,88979 Kč | 110 834,69 Kč |
| 2 500 | 72,80413 Kč | 182 010,33 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |






