Parametric Equivalent

LTC3307AMPV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307AMPV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3307AMPV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3307AMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AMPV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AMPV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307AMPV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3307AMPV#TRPBFTR-ND | 156,65264 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 205,44400 Kč | 2 054,44 Kč |
| 25 | 191,40080 Kč | 4 785,02 Kč |
| 100 | 175,95690 Kč | 17 595,69 Kč |
| 250 | 174,77056 Kč | 43 692,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 164,15858 Kč | 82 079,29 Kč |
| 1 000 | 160,50682 Kč | 160 506,82 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |



