Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3255EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3255EDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3255EDD#TRPBF |
Description | IC REG CHARG PUMP ADJ 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.4V 1 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3255EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3255HDD#TRPBF | Analog Devices Inc. | 0 | LTC3255HDD#TRPBFTR-ND | 116,99352 Kč | Parametric Equivalent |
| LTC3255IDD#TRPBF | Analog Devices Inc. | 0 | LTC3255IDD#TRPBFTR-ND | 103,99578 Kč | Parametric Equivalent |
| LTC3255MPDD#TRPBF | Analog Devices Inc. | 0 | LTC3255MPDD#TRPBF-ND | 270,96150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,38953 Kč | 230 973,82 Kč |
| Unit Price without VAT: | 92,38953 Kč |
|---|---|
| Unit Price with VAT: | 111,79133 Kč |



