


LTC3221EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3221EDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3221EDC#TRMPBFCT-ND - Cut Tape (CT) LTC3221EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3221EDC#TRMPBF |
Description | IC REG CHARGE PUMP ADJ 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 1.23V 1 Output 60mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3221EDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 97,45800 Kč | 974,58 Kč |
| 25 | 90,03720 Kč | 2 250,93 Kč |
| 100 | 81,87450 Kč | 8 187,45 Kč |
| 250 | 78,81544 Kč | 19 703,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,63622 Kč | 37 818,11 Kč |
| 1 000 | 73,70501 Kč | 73 705,01 Kč |
| 1 500 | 72,73801 Kč | 109 107,01 Kč |
| 2 500 | 71,66659 Kč | 179 166,48 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |




