Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 6-WFDFN Exposed Pad
Introducing Power by Linear

LTC3204EDC-5#TRPBF

DigiKey Part Number
LTC3204EDC-5#TRPBFTR-ND - Tape & Reel (TR)
LTC3204EDC-5#TRPBFCT-ND - Cut Tape (CT)
LTC3204EDC-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3204EDC-5#TRPBF
Description
IC REG CHARGE PUMP 5V 150MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3204EDC-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
2585,66360 Kč2 141,59 Kč
10077,86060 Kč7 786,06 Kč
25077,10464 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,07304 Kč182 682,60 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč