


LTC3203EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3203EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3203EDD#PBF |
Description | IC REG CHRG PUMP ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0.91V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3203EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 900kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 111,31440 Kč | 2 782,86 Kč |
| 121 | 100,46760 Kč | 12 156,58 Kč |
| 363 | 95,29623 Kč | 34 592,53 Kč |
| 605 | 93,38418 Kč | 56 497,43 Kč |
| 1 089 | 91,49806 Kč | 99 641,39 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |



